Part Details for DSC1018DE1-024.0000 by Microchip Technology Inc
Results Overview of DSC1018DE1-024.0000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1018DE1-024.0000 Information
DSC1018DE1-024.0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1018DE1-024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS Oscillator, 1.8V, -20C-70C, 50ppm, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1018DE1-024.0000
DSC1018DE1-024.0000 CAD Models
DSC1018DE1-024.0000 Part Data Attributes
|
DSC1018DE1-024.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1018DE1-024.0000
Microchip Technology Inc
OSC MEMS 24.000MHZ CMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC1018DE1-024.0000
This table gives cross-reference parts and alternative options found for DSC1018DE1-024.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1018DE1-024.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
531JA24M0000DGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | DSC1018DE1-024.0000 vs 531JA24M0000DGR |
531JA24M0000DG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | DSC1018DE1-024.0000 vs 531JA24M0000DG |
531VA24M0000DGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | DSC1018DE1-024.0000 vs 531VA24M0000DGR |
8WE-24.000MDJ-T | TXC Corporation | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | DSC1018DE1-024.0000 vs 8WE-24.000MDJ-T |
OYKTGLJANF-24.000000 | Taitien Electronics Co Ltd | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | DSC1018DE1-024.0000 vs OYKTGLJANF-24.000000 |
530JA24M0000BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | DSC1018DE1-024.0000 vs 530JA24M0000BG |
530JA24M0000BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | DSC1018DE1-024.0000 vs 530JA24M0000BGR |
8WE-24.000MDM-T | TXC Corporation | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | DSC1018DE1-024.0000 vs 8WE-24.000MDM-T |
531VA24M0000BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | DSC1018DE1-024.0000 vs 531VA24M0000BGR |
VFXO203-BGH-24.000MHZ | CTS Corporation | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | DSC1018DE1-024.0000 vs VFXO203-BGH-24.000MHZ |