Part Details for DSC1004DI5-066.4860 by Microchip Technology Inc
Results Overview of DSC1004DI5-066.4860 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1004DI5-066.4860 Information
DSC1004DI5-066.4860 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4860M | Texas Instruments | 1 Watt Audio Power Amplifier with Shutdown Mode 16-SOIC -20 to 85 | |
PTB48600AAH | Texas Instruments | 2-OUTPUT 85W DC-DC REG PWR SUPPLY MODULE, DIP-8 | |
PTB48600AAZ | Texas Instruments | 2-OUTPUT 85W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8 |
Price & Stock for DSC1004DI5-066.4860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7584
|
Newark | Mems Osc, Lvcmos, 66.486Mhz, 10Ppm, 1.8-3.3V, -40 To 85C, 2.5 X 2.0Mm 4 Vdfn 2.0X2.5Mm Tube Rohs Com... more RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9890 | Buy Now |
DISTI #
150-DSC1004DI5-066.4860-ND
|
DigiKey | MEMS OSC XO 66.4860MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip |
101 In Stock |
|
$1.4685 / $1.5700 | Buy Now |
DISTI #
DSC1004DI5-066.4860
|
Avnet Americas | MEMS OSCILLATOR LOW POWER -40C-85C 10PPM - Rail/Tube (Alt: DSC1004DI5-066.4860) RoHS: Not Compliant Min Qty: 700 Package Multiple: 140 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1328 / $1.1662 | Buy Now |
DISTI #
998-1004DI5-066.4860
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 66.486MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.0300 / $1.2700 | Order Now |
DISTI #
DSC1004DI5-066.4860
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 66.486MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, VDFN, Projected EOL: 2039-10-... more RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube | 22566 |
|
$0.9200 / $1.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 140 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.6400 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 10ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Tube | 0 |
|
$1.0200 / $1.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1300 / $1.6400 | Buy Now |
Part Details for DSC1004DI5-066.4860
DSC1004DI5-066.4860 CAD Models
DSC1004DI5-066.4860 Part Data Attributes
|
DSC1004DI5-066.4860
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1004DI5-066.4860
Microchip Technology Inc
OSC MEMS 66.486MHZ CMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66.486 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 40 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |