Part Details for DSC1004DC1-020.0000 by Microchip Technology Inc
Overview of DSC1004DC1-020.0000 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1004DC1-020.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1004DC1-020.0000-ND
|
DigiKey | MEMS OSC XO 20.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
DSC1004DC1-020.0000-ND
|
DigiKey | MEMS OSC XO 20.0000MHZ CMOS SMD Min Qty: 140 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0600 | Buy Now |
DISTI #
998-1004DC1-020.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 20MHz, 50PPM, 1.8-3.3V, 0 to 70C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$0.9870 | Order Now |
DISTI #
DSC1004DC1-020.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 20MHz, 50PPM, 1.8-3.3V, 0 to 70C, 2.5 x 2.0mm, Projected EOL: 2044-02-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8800 / $1.2300 | Buy Now |
|
Ameya Holding Limited | 1662 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 0C-70C, 50ppm, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1004DC1-020.0000
DSC1004DC1-020.0000 CAD Models
DSC1004DC1-020.0000 Part Data Attributes:
|
DSC1004DC1-020.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1004DC1-020.0000
Microchip Technology Inc
OSC MEMS 20.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 40 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1004DC1-020.0000
This table gives cross-reference parts and alternative options found for DSC1004DC1-020.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1004DC1-020.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99421C6A@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | DSC1004DC1-020.0000 vs SM99421C6A@20.000000MHZ |
8NE-20.000MBM-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | DSC1004DC1-020.0000 vs 8NE-20.000MBM-T |
K30-3C0SE20MR | CMOS Output Clock Oscillator, 20MHz Nom | Kyocera AVX Components | DSC1004DC1-020.0000 vs K30-3C0SE20MR |
530CA20M0000BGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1004DC1-020.0000 vs 530CA20M0000BGR |
SM99221C7E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | DSC1004DC1-020.0000 vs SM99221C7E@20.000000MHZ |
SM99421C2E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | DSC1004DC1-020.0000 vs SM99421C2E@20.000000MHZ |
531CA20M0000DG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1004DC1-020.0000 vs 531CA20M0000DG |
SM5545TV-20.0M | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | DSC1004DC1-020.0000 vs SM5545TV-20.0M |
531PA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1004DC1-020.0000 vs 531PA20M0000DGR |
531PA20M0000BG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1004DC1-020.0000 vs 531PA20M0000BG |