Part Details for DSC1003CL3-133.3330T by Microchip Technology Inc
Results Overview of DSC1003CL3-133.3330T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1003CL3-133.3330T Information
DSC1003CL3-133.3330T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1003CL3-133.3330T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1003CL3-133.3330T-ND
|
DigiKey | MEMS OSCILLATOR, LOW POWER, 133. Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.0608 / $1.1400 | Buy Now |
DISTI #
579-1003CL3133.3330T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 133.333MHz, 20PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm | 0 |
|
$0.8500 | Order Now |
DISTI #
DSC1003CL3-133.3330T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 133.333MHz, 20PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm, VDFN, Projected EOL: 2049-0... more RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
22179 COO: Thailand |
|
$0.7600 / $1.0600 | Buy Now |
Part Details for DSC1003CL3-133.3330T
DSC1003CL3-133.3330T CAD Models
DSC1003CL3-133.3330T Part Data Attributes
|
DSC1003CL3-133.3330T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1003CL3-133.3330T
Microchip Technology Inc
CMOS Output Clock Oscillator, 133.333MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 133.333 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |