Part Details for DSC1003CI5-099.7200T by Microchip Technology Inc
Overview of DSC1003CI5-099.7200T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DSC1003CI5-099.7200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4839
|
Newark | Mems Oscillator, Low Power, Lvcmos, -40C-85C, 10Ppm, 3.2X2.5Mm 4 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1003CI5-099.7200T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 | Buy Now |
DISTI #
150-DSC1003CI5-099.7200T-ND
|
DigiKey | MEMS OSC XO 99.7200MHZ LVCMOS Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5502 / $3.9200 | Buy Now |
DISTI #
DSC1003CI5-099.720
|
Avnet Americas | 1.8V to 3.3V Low-Power Precision CMOS Oscillator 6mA Operating Current 99.72MHz ±10ppm Stability -40°C to 85°C Temperature Surface Mount 4-Pin CDFN T/R - Tape and Reel (Alt: DSC1003CI5-099.720) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.9600 / $2.6000 | Buy Now |
DISTI #
579-1003CI50997200T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSCILLATOR LOW POWER RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
DISTI #
DSC1003CI5-099.7200T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 99.72MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-11-16 RoHS: Compliant pbFree: Yes |
4916 Alternates Available |
|
$1.8800 / $2.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7600 / $3.6900 | Buy Now | |
|
Ameya Holding Limited | 3800 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 10ppm, 3.2x2.5mm - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.0900 / $2.5700 | Buy Now |
|
Master Electronics | 0 |
|
$1.7600 / $3.6900 | Buy Now |
Part Details for DSC1003CI5-099.7200T
DSC1003CI5-099.7200T CAD Models
DSC1003CI5-099.7200T Part Data Attributes:
|
DSC1003CI5-099.7200T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1003CI5-099.7200T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE OF 1.8V & 2.5V ALSO AVAILABLE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 99.72 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1003CI5-099.7200T
This table gives cross-reference parts and alternative options found for DSC1003CI5-099.7200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1003CI5-099.7200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-100.000MHZ-LY-T | MEMS OSC XO 100.0000MHZ CMOS SMD | Abracon Corporation | DSC1003CI5-099.7200T vs ASEMB-100.000MHZ-LY-T |