Part Details for DSC1003BL3-013.8420T by Microchip Technology Inc
Results Overview of DSC1003BL3-013.8420T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1003BL3-013.8420T Information
DSC1003BL3-013.8420T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1003BL3-013.8420T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1003BL3-013.8420T-ND
|
DigiKey | MEMS OSC 13.842MHZ LVCMOS 20PPM Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.0608 / $1.1400 | Buy Now |
DISTI #
579-1003BL30138420T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 13.842MHz, 20PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$0.8380 | Order Now |
DISTI #
DSC1003BL3-013.8420T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 13.842MHz, 20PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm, VDFN, Projected EOL: 2044-11-1... more RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
4741 Alternates Available |
|
$0.7500 / $1.0400 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, 13.842MHz, LVCMOS, -40C-105C, 20ppm, 5x3.2mm, Package: 4 VDFN 3.2x5.0x0.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1003BL3-013.8420T
DSC1003BL3-013.8420T CAD Models
DSC1003BL3-013.8420T Part Data Attributes
|
DSC1003BL3-013.8420T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1003BL3-013.8420T
Microchip Technology Inc
CMOS Output Clock Oscillator, 13.842MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 13.842 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1003BL3-013.8420T
This table gives cross-reference parts and alternative options found for DSC1003BL3-013.8420T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1003BL3-013.8420T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1003BL3-013.8420 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 13.842MHz Nom | DSC1003BL3-013.8420T vs DSC1003BL3-013.8420 |