Part Details for DSC1003BL3-008.1920 by Microchip Technology Inc
Overview of DSC1003BL3-008.1920 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DSC1003BL3-008.1920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1003BL3-008.1920-ND
|
DigiKey | MEMS OSC 8.192MHZ LVCMOS 20PPM 5 Min Qty: 720 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9100 | Buy Now |
DISTI #
150-DSC1003BL3-008.1920-ND
|
DigiKey | MEMS OSC XO 8.1920MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6844 / $4.0700 | Buy Now |
DISTI #
579-1003BL30081920
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 8.192MHz, 20PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
DISTI #
DSC1003BL3-008.1920
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 8.192MHz, 20PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm, Projected EOL: 2044-10-15 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$1.1400 / $1.6000 | Buy Now |
|
Ameya Holding Limited | 2127 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 8.192MHz, LVCMOS, -40C-105C, 20ppm, 5x3.2mm, Package: 4 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1003BL3-008.1920
DSC1003BL3-008.1920 CAD Models
DSC1003BL3-008.1920 Part Data Attributes:
|
DSC1003BL3-008.1920
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1003BL3-008.1920
Microchip Technology Inc
CMOS Output Clock Oscillator, 8.192MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1003BL3-008.1920
This table gives cross-reference parts and alternative options found for DSC1003BL3-008.1920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1003BL3-008.1920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC5620TTS-8.000M | CMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1003BL3-008.1920 vs EC5620TTS-8.000M |
540CAA8M00000BBGR | CMOS Output Clock Oscillator, 8MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | DSC1003BL3-008.1920 vs 540CAA8M00000BBGR |
EC5620ETTTS-8.000M | CMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1003BL3-008.1920 vs EC5620ETTTS-8.000M |
EB13E2F2H-8.000M | CMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1003BL3-008.1920 vs EB13E2F2H-8.000M |
540CAA8M00000BBG | CMOS Output Clock Oscillator, 8MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | DSC1003BL3-008.1920 vs 540CAA8M00000BBG |