Part Details for DSC1003AI2-075.0000 by Microchip Technology Inc
Results Overview of DSC1003AI2-075.0000 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1003AI2-075.0000 Information
DSC1003AI2-075.0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1003AI2-075.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1003AI2-075.0000-ND
|
DigiKey | MEMS OSC XO 75.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.6764 / $2.8700 | Buy Now |
DISTI #
579-1003AI20750000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSCILLATOR LOW POWER RoHS: Compliant | 0 |
|
$0.9370 | Order Now |
DISTI #
DSC1003AI2-075.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 75MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, VDFN, Projected EOL: 2044-09-26 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: Thailand |
|
$0.8400 / $1.1600 | Buy Now |
DISTI #
79009368
|
Verical | Oscillator MEMS 75MHz ±25ppm (Stability) 25pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD Tube Auto... more Min Qty: 250 Package Multiple: 1 | Americas - 650 |
|
$1.4384 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 25ppm, 7.0x5.0mm, Package: 4 VDFN 5x7x0.9mm TUBE - Act... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1003AI2-075.0000
DSC1003AI2-075.0000 CAD Models
DSC1003AI2-075.0000 Part Data Attributes
|
DSC1003AI2-075.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1003AI2-075.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE OF 1.8V & 2.5V ALSO AVAILABLE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 75 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1003AI2-075.0000
This table gives cross-reference parts and alternative options found for DSC1003AI2-075.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1003AI2-075.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1003AL2-075.0000T | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | DSC1003AI2-075.0000 vs DSC1003AL2-075.0000T |
DSC1003AI2-075.0000T | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | DSC1003AI2-075.0000 vs DSC1003AI2-075.0000T |
DSC1003AL2-075.0000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | DSC1003AI2-075.0000 vs DSC1003AL2-075.0000 |