Part Details for DSC1003AE3-007.3728 by Microchip Technology Inc
Results Overview of DSC1003AE3-007.3728 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1003AE3-007.3728 Information
DSC1003AE3-007.3728 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1003AE3-007.3728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1003AE3-007.3728-ND
|
DigiKey | MEMS OSC XO 7.3728MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.4685 / $1.5700 | Buy Now |
DISTI #
579-C1003AE307.3728
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 7.3728MHz, 20PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$0.8250 | Order Now |
DISTI #
DSC1003AE3-007.3728
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 7.3728MHz, 20PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm, VDFN, Projected EOL: 2044-05-... more RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
9919 Alternates Available |
|
$0.7400 / $1.0200 | Buy Now |
DISTI #
79009389
|
Verical | Oscillator MEMS 7.3728MHz ±20ppm (Stability) 25pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD Tube ... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 650 |
|
$1.4384 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -20C-70C, 20ppm, 7.0x5.0mm, Package: 4 VDFN 5x7x0.9mm TUBE - Act... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1003AE3-007.3728
DSC1003AE3-007.3728 CAD Models
DSC1003AE3-007.3728 Part Data Attributes
|
DSC1003AE3-007.3728
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1003AE3-007.3728
Microchip Technology Inc
MEMS Oscillator Low Power LVCMOS -20C-70C 20ppm 7.0x5.0mm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |