Part Details for DSC1003AE2-024.0000T by Microchip Technology Inc
Results Overview of DSC1003AE2-024.0000T by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1003AE2-024.0000T Information
DSC1003AE2-024.0000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Part Details for DSC1003AE2-024.0000T
DSC1003AE2-024.0000T CAD Models
DSC1003AE2-024.0000T Part Data Attributes
|
DSC1003AE2-024.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1003AE2-024.0000T
Microchip Technology Inc
OSC MEMS 24.0000MHZ CMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 25 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1003AE2-024.0000T
This table gives cross-reference parts and alternative options found for DSC1003AE2-024.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1003AE2-024.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OXETDCJANF-24.000000 | Taitien Electronics Co Ltd | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | DSC1003AE2-024.0000T vs OXETDCJANF-24.000000 |
EC5625TTS-24.000M | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | DSC1003AE2-024.0000T vs EC5625TTS-24.000M |
MO-9000AE-6F-EE-24M5760000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 24.576MHz Nom | DSC1003AE2-024.0000T vs MO-9000AE-6F-EE-24M5760000 |
DSA1001DI2-024.0000VAO | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom | DSC1003AE2-024.0000T vs DSA1001DI2-024.0000VAO |
EC5625ETTTS-24.000M | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | DSC1003AE2-024.0000T vs EC5625ETTTS-24.000M |
DSA1001DL2-024.5640TVAO | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 24.564MHz Nom | DSC1003AE2-024.0000T vs DSA1001DL2-024.5640TVAO |
AP3S-24.000MHZ-ER | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | DSC1003AE2-024.0000T vs AP3S-24.000MHZ-ER |
EBRA53L2H-24.000M | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | DSC1003AE2-024.0000T vs EBRA53L2H-24.000M |
OXETDIJANF-24.000000 | Taitien Electronics Co Ltd | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | DSC1003AE2-024.0000T vs OXETDIJANF-24.000000 |
DSC1001CI2-024.0000T | Microchip Technology Inc | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 24MHz, CMOS OUTPUT | DSC1003AE2-024.0000T vs DSC1001CI2-024.0000T |