Part Details for DSC1001DL5-150.0000T by Discera
Overview of DSC1001DL5-150.0000T by Discera
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Part Details for DSC1001DL5-150.0000T
DSC1001DL5-150.0000T CAD Models
DSC1001DL5-150.0000T Part Data Attributes
|
DSC1001DL5-150.0000T
Discera
Buy Now
Datasheet
|
Compare Parts:
DSC1001DL5-150.0000T
Discera
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, ROHS AND REACH COMPLIANT, PLASTIC, QFN-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DISCERA INC | |
Package Description | DILCC4,.08,65 | |
Reach Compliance Code | unknown | |
Additional Feature | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; SUPPLY VOLTAGE 2.5 AND 3.3V ALSO AVAILABLE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |
Alternate Parts for DSC1001DL5-150.0000T
This table gives cross-reference parts and alternative options found for DSC1001DL5-150.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DL5-150.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDMB-150.000MHZ-XY-40-T5 | XO, Clock, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, | Abracon Corporation | DSC1001DL5-150.0000T vs ASDMB-150.000MHZ-XY-40-T5 |
ASDMB-150.0000MHZ-EY | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001DL5-150.0000T vs ASDMB-150.0000MHZ-EY |
ASDMB-150.0000MHZY-25 | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001DL5-150.0000T vs ASDMB-150.0000MHZY-25 |
ASDMB-150.0000MHZY-40 | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001DL5-150.0000T vs ASDMB-150.0000MHZY-40 |
ASDMB-150.0000MHZ-LY-40-T5 | CMOS Output Clock Oscillator, 150MHz Nom, QFN, 4 PIN | Abracon Corporation | DSC1001DL5-150.0000T vs ASDMB-150.0000MHZ-LY-40-T5 |
ASDMB-150.000MHZ-EY | XO, Clock, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, | Abracon Corporation | DSC1001DL5-150.0000T vs ASDMB-150.000MHZ-EY |
ASDMB-150.000MHZ-LY | XO, Clock, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, | Abracon Corporation | DSC1001DL5-150.0000T vs ASDMB-150.000MHZ-LY |
ASDMB-150.0000MHZ-XY-T | CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001DL5-150.0000T vs ASDMB-150.0000MHZ-XY-T |
ASDMB-150.000MHZ-XY-T3 | XO, Clock, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, | Abracon Corporation | DSC1001DL5-150.0000T vs ASDMB-150.000MHZ-XY-T3 |
ASDMB-150.0000MHZ-LY-25-T3 | CMOS Output Clock Oscillator, 150MHz Nom, QFN, 4 PIN | Abracon Corporation | DSC1001DL5-150.0000T vs ASDMB-150.0000MHZ-LY-25-T3 |