Part Details for DSC1001DL2-037.1250 by Microchip Technology Inc
Overview of DSC1001DL2-037.1250 by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DL2-037.1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3553
|
Newark | Mems Osc, Cmos, 37.125Mhz, 3.6V, Qfn Rohs Compliant: Yes |Microchip DSC1001DL2-037.1250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
98Y8251
|
Newark | Mems Oscillator, Low Power, -40C-105C, 25Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1001DL2-037.1250 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
150-DSC1001DL2-037.1250-ND
|
DigiKey | MEMS OSC XO 37.1250MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
DSC1001DL2-037.1250-ND
|
DigiKey | MEMS OSC XO 37.1250MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1500 / $1.4300 | Buy Now |
DISTI #
DSC1001DL2-037.125
|
Avnet Americas | 28KB FLASH, 2KB RAM, 256B EE, 10B ADC2, DAC, COMP, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Rail/Tube (Alt: DSC1001DL2-037.125) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Container: Tube | 0 |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
579-C1001DL20371250
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 37.125MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.1500 / $1.4300 | Order Now |
DISTI #
DSC1001DL2-037.1250
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 37.125MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$1.0300 / $1.4300 | Buy Now |
|
Future Electronics | 37.125 MHz XO (Standard) CMOS Oscillator 1.8V 3.3V Enable/Disable 4-SMD, No Le RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 37.125MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube | 0 |
|
$1.0900 / $1.1400 | Buy Now |
DISTI #
79010406
|
Verical | Oscillator MEMS 37.125MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1543 |
|
$1.1270 / $1.3440 | Buy Now |
Part Details for DSC1001DL2-037.1250
DSC1001DL2-037.1250 CAD Models
DSC1001DL2-037.1250 Part Data Attributes:
|
DSC1001DL2-037.1250
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DL2-037.1250
Microchip Technology Inc
OSC MEMS 37.1250MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 37.125 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DL2-037.1250
This table gives cross-reference parts and alternative options found for DSC1001DL2-037.1250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DL2-037.1250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA45C2H-37.120MTR | CRYSTAL OSCILLATOR, CLOCK, 37.12 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001DL2-037.1250 vs EMRA45C2H-37.120MTR |
EMRA45C2H-37.120M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001DL2-037.1250 vs EMRA45C2H-37.120M |
EMRA45C2H-37.125MTR | CRYSTAL OSCILLATOR, CLOCK, 37.125 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001DL2-037.1250 vs EMRA45C2H-37.125MTR |
EMRA45C2H-37.125M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001DL2-037.1250 vs EMRA45C2H-37.125M |