Part Details for DSC1001DL2-030.0000 by Microchip Technology Inc
Results Overview of DSC1001DL2-030.0000 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001DL2-030.0000 Information
DSC1001DL2-030.0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1001DL2-030.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7516
|
Newark | Mems Osc, Lvcmos, 30Mhz, 25Ppm, 1.8-3.3V, -40 To 105C, 2.5 X 2.0Mm 4 Vdfn 2.0X2.5Mm Tube Rohs Compli... more RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 | Buy Now |
DISTI #
150-DSC1001DL2-030.0000-ND
|
DigiKey | MEMS OSC XO 30.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6932 / $0.7400 | Buy Now |
DISTI #
DSC1001DL2-030.0000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-105C, 25PPM - Rail/Tube (Alt: DSC1001DL2-030.0000) RoHS: Compliant Min Qty: 980 Package Multiple: 140 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9888 / $1.0290 | Buy Now |
DISTI #
998-1001DL2-030.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 30MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm RoHS: Compliant | 930 |
|
$0.6880 / $0.8900 | Buy Now |
DISTI #
DSC1001DL2-030.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 30MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, VDFN, Projected EOL: 2039-10-19 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
15251 Alternates Available |
|
$0.6200 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 140 | 0 |
|
$0.6880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7550 / $1.1000 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-105C, 25ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Tube | 0 |
|
$0.6900 / $0.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7550 / $1.1000 | Buy Now |
Part Details for DSC1001DL2-030.0000
DSC1001DL2-030.0000 CAD Models
DSC1001DL2-030.0000 Part Data Attributes
|
DSC1001DL2-030.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DL2-030.0000
Microchip Technology Inc
OSC MEMS 30.0000MHZ CMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE OF 1.8V & 2.5V ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |