Part Details for DSC1001DL1-025.0000T by Microchip Technology Inc
Results Overview of DSC1001DL1-025.0000T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001DL1-025.0000T Information
DSC1001DL1-025.0000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1001DL1-025.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DL1-025.0000T-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7424 / $1.8700 | Buy Now |
DISTI #
998-1001DL1025.0000T
|
Mouser Electronics | Standard Clock Oscillators 2520 pkg -40-105C 50ppm 025.0000MHz RoHS: Compliant | 100 |
|
$0.7750 | Buy Now |
DISTI #
DSC1001DL1-025.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, VDFN, Projected EOL: 2039-10-19 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
12808 Alternates Available COO: Thailand |
|
$0.7000 / $0.9600 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-105C, 50ppm, Package: 4 VDFN 2.0x2.5mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSC1001DL1-025.0000T
|
Avnet Silica | Silicon Oscillator 25MHz 17 to 36V 15pF 4Pin QFN TR (Alt: DSC1001DL1-025.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1001DL1-025.0000T
DSC1001DL1-025.0000T CAD Models
DSC1001DL1-025.0000T Part Data Attributes
|
DSC1001DL1-025.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DL1-025.0000T
Microchip Technology Inc
OSC MEMS 25.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1001DL1-025.0000T
This table gives cross-reference parts and alternative options found for DSC1001DL1-025.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DL1-025.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1001DI1-025.0008 | Microchip Technology Inc | Check for Price | OSC MEMS 25.0000MHZ CMOS SMD | DSC1001DL1-025.0000T vs DSC1001DI1-025.0008 |
DSC1001DL1-025.2000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | DSC1001DL1-025.0000T vs DSC1001DL1-025.2000 |
DSC1001DE1-025.0000T | Microchip Technology Inc | Check for Price | OSC MEMS 25.000MHZ CMOS SMD | DSC1001DL1-025.0000T vs DSC1001DE1-025.0000T |
DSC1001DC1-025.0000T | Microchip Technology Inc | Check for Price | OSC MEMS 25.000MHZ CMOS SMD | DSC1001DL1-025.0000T vs DSC1001DC1-025.0000T |
DSC1001DI1-025.0000T | Microchip Technology Inc | $1.3250 | OSC MEMS 25.000MHZ CMOS SMD | DSC1001DL1-025.0000T vs DSC1001DI1-025.0000T |
DSC1001DI1-025.0000 | Microchip Technology Inc | Check for Price | OSC MEMS 25.000MHZ CMOS SMD | DSC1001DL1-025.0000T vs DSC1001DI1-025.0000 |
DSC1001DL1-025.0000 | Microchip Technology Inc | $0.9160 | OSC MEMS 25.000MHZ CMOS SMD | DSC1001DL1-025.0000T vs DSC1001DL1-025.0000 |