Part Details for DSC1001DL1-007.3728 by Microchip Technology Inc
Overview of DSC1001DL1-007.3728 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3728GC-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for DSC1001DL1-007.3728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DL1-007.3728-ND
|
DigiKey | MEMS OSC XO 7.3728MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7956 / $1.8700 | Buy Now |
DISTI #
579-SC1001DL10073728
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, 7.3728MHz, LVCMOS, -40C-105C, 50ppm, 2.5x2.0mm | 0 |
|
$0.7750 | Order Now |
DISTI #
DSC1001DL1-007.3728
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 7.3728MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2049-01-29 RoHS: Compliant pbFree: Yes | 44700 |
|
$0.7000 / $0.9600 | Buy Now |
Part Details for DSC1001DL1-007.3728
DSC1001DL1-007.3728 CAD Models
DSC1001DL1-007.3728 Part Data Attributes
|
DSC1001DL1-007.3728
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DL1-007.3728
Microchip Technology Inc
CMOS Output Clock Oscillator, 7.3728MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE; AEC-Q100 | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |