Part Details for DSC1001DI5-057.5580 by Microchip Technology Inc
Overview of DSC1001DI5-057.5580 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DI5-057.5580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DI5-057.5580-ND
|
DigiKey | MEMS OSC XO 57.5580MHZ CMOS SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-C1001DI557.5580
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 57.558MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
DISTI #
DSC1001DI5-057.5580
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 57.558MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-10-18 RoHS: Compliant pbFree: Yes |
2348 Alternates Available |
|
$1.7700 / $2.4400 | Buy Now |
|
Ameya Holding Limited | 2850 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 57.558MHz, LVCMOS, -40C-85C, 10ppm, 2.5x2.0mm, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001DI5-057.5580
DSC1001DI5-057.5580 CAD Models
DSC1001DI5-057.5580 Part Data Attributes:
|
DSC1001DI5-057.5580
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI5-057.5580
Microchip Technology Inc
MEMS Oscillator Low Power 57.558MHz LVCMOS -40C-85C 10ppm 2.5x2.0mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8 & 2.5V ALSO AVAILABLE; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 57.558 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DI5-057.5580
This table gives cross-reference parts and alternative options found for DSC1001DI5-057.5580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI5-057.5580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDMB-60.000MHZ-XY-T | MEMS OSC XO 60.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI5-057.5580 vs ASDMB-60.000MHZ-XY-T |
ASDMB-60.000MHZ-LY-T | MEMS OSC XO 60.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI5-057.5580 vs ASDMB-60.000MHZ-LY-T |