Part Details for DSC1001DI5-022.5792 by Microchip Technology Inc
Overview of DSC1001DI5-022.5792 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DI5-022.5792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8213
|
Newark | Mems Oscillator, Low Power 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1001DI5-022.5792 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
150-DSC1001DI5-022.5792-ND
|
DigiKey | MEMS OSC XO 22.5792MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.4734 / $3.8400 | Buy Now |
DISTI #
DSC1001DI5-022.5792-ND
|
DigiKey | MEMS OSC XO 22.5792MHZ CMOS SMD Min Qty: 420 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7750 | Buy Now |
DISTI #
579-C1001DI5022579-2
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 22.5792MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
DISTI #
DSC1001DI5-022.5792
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 22.5792MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-03-22 RoHS: Compliant pbFree: Yes |
2348 Alternates Available |
|
$1.6100 / $2.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 22.5792MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube |
700 In Stock |
|
$1.6900 / $2.1500 | Buy Now |
|
Ameya Holding Limited | 825 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Tube | 0 |
|
$1.7700 / $2.1800 | Buy Now |
DISTI #
DSC1001DI5-022.5792
|
Avnet Silica | (Alt: DSC1001DI5-022.5792) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1001DI5-022.5792
DSC1001DI5-022.5792 CAD Models
DSC1001DI5-022.5792 Part Data Attributes:
|
DSC1001DI5-022.5792
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI5-022.5792
Microchip Technology Inc
OSC MEMS 22.5792MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 22.5792 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |