Part Details for DSC1001DI5-010.0000 by Microchip Technology Inc
Overview of DSC1001DI5-010.0000 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DI5-010.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8207
|
Newark | Mems Oscillator Low Power -40C-85C 10Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1001DI5-010.0000 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
DSC1001DI5-010.0000-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ CMOS SMD Min Qty: 420 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8600 | Buy Now |
DISTI #
150-DSC1001DI5-010.0000-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.4734 / $3.8400 | Buy Now |
DISTI #
DSC1001DI5-010.000
|
Avnet Americas | Silicon Oscillator 10MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube - Rail/Tube (Alt: DSC1001DI5-010.000) RoHS: Compliant Min Qty: 420 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.8600 / $2.4400 | Buy Now |
DISTI #
579-SC1001DI50100000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 10MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 326 |
|
$1.8600 / $2.4400 | Buy Now |
DISTI #
DSC1001DI5-010.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 10MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-05-06 RoHS: Compliant pbFree: Yes |
2348 Alternates Available |
|
$1.7900 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 10MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube | 0 |
|
$1.8500 / $2.7000 | Buy Now |
|
Ameya Holding Limited | 2200 |
|
RFQ | ||
|
NAC | MEMS Oscillator Low Power -40C-85C 10ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Tube | 0 |
|
$1.9600 / $2.4200 | Buy Now |
Part Details for DSC1001DI5-010.0000
DSC1001DI5-010.0000 CAD Models
DSC1001DI5-010.0000 Part Data Attributes:
|
DSC1001DI5-010.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI5-010.0000
Microchip Technology Inc
OSC MEMS 10.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE OF 1.8V & 2.5V ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |