Part Details for DSC1001DI5-002.4576T by Microchip Technology Inc
Results Overview of DSC1001DI5-002.4576T by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001DI5-002.4576T Information
DSC1001DI5-002.4576T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1001DI5-002.4576T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DI5-002.4576T-ND
|
DigiKey | MEMS OSC XO 2.4576MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.4685 / $1.5700 | Buy Now |
DISTI #
998-1001DI5002.4576T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 2.4576MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 100 |
|
$1.0300 | Buy Now |
DISTI #
DSC1001DI5-002.4576T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 2.4576MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, VDFN, Projected EOL: 2039-12-... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
18281 Alternates Available |
|
$0.9200 / $1.2700 | Buy Now |
DISTI #
79011218
|
Verical | Oscillator MEMS 2.4576MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD T/R Autom... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1570 |
|
$2.0063 / $2.3699 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 10ppm, Package: 4 VDFN 2.0x2.5mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSC1001DI5-002.4576T
|
Avnet Silica | Silicon Oscillator 24576MHz 18V25V33V 15pF 4Pin PQFN TR (Alt: DSC1001DI5-002.4576T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Oscillators | 10397 |
|
RFQ |
Part Details for DSC1001DI5-002.4576T
DSC1001DI5-002.4576T CAD Models
DSC1001DI5-002.4576T Part Data Attributes
|
DSC1001DI5-002.4576T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI5-002.4576T
Microchip Technology Inc
OSC MEMS 2.4576MHZ CMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 2.4576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |