Part Details for DSC1001DI4-059.7800 by Microchip Technology Inc
Overview of DSC1001DI4-059.7800 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7800302GC | Renesas Electronics Corporation | 4MHz, High Supply Voltage Operational Amplifiers | |
7800302PA | Renesas Electronics Corporation | 4MHz, High Supply Voltage Operational Amplifiers | |
UPD780034AGK(A)-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / |
Price & Stock for DSC1001DI4-059.7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DI4-059.7800-ND
|
DigiKey | MEMS OSC XO 59.7800MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.6042 / $2.7100 | Buy Now |
DISTI #
579-C1001DI40597800
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 59.78MHz, 15PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSC1001DI4-059.7800
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 59.78MHz, 15PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2049-04-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7500 / $1.0400 | Buy Now |