Part Details for DSC1001DI4-010.0587 by Microchip Technology Inc
Results Overview of DSC1001DI4-010.0587 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001DI4-010.0587 Information
DSC1001DI4-010.0587 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1001DI4-010.0587
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DI4-010.0587-ND
|
DigiKey | MEMS OSC XO 10.0587MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6932 / $0.7400 | Buy Now |
DISTI #
DSC1001DI4-010.0587
|
Avnet Americas | MEMS OSC, LVCMOS, 10.0587MHZ, 15PPM, 1.8 - Rail/Tube (Alt: DSC1001DI4-010.0587) Min Qty: 840 Package Multiple: 140 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7839 / $0.8375 | Buy Now |
DISTI #
DSC1001DI4-010.0587
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 10.0587MHz, 15PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, VDFN, Projected EOL: 2049-04... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
19791 Alternates Available |
|
$0.7500 / $1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9190 / $1.3400 | Buy Now |
|
NAC | MEMS OSC, LVCMOS, 10.0587MHz, 15PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 140 | 0 |
|
$0.8600 / $1.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9190 / $1.3400 | Buy Now |