Part Details for DSC1001DI3-008.1920 by Microchip Technology Inc
Overview of DSC1001DI3-008.1920 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1920IS8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In | |
LT1920IN8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In | |
LT1920CS8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In |
Price & Stock for DSC1001DI3-008.1920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001DI3-008.1920
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 8.192MHz, 20ppm, 1.8-3.3V, -40 to 85C, 2.5x2.0mm, Projected EOL: 2049-07-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9500 / $1.3100 | Buy Now |