Part Details for DSC1001DI2-037.1250 by Microchip Technology Inc
Overview of DSC1001DI2-037.1250 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for DSC1001DI2-037.1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7436
|
Newark | Mems Oscillator, Low Power, -40C-85C, 25Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1001DI2-037.1250 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
150-DSC1001DI2-037.1250-ND
|
DigiKey | MEMS OSC XO 37.1250MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7956 / $1.8700 | Buy Now |
DISTI #
DSC1001DI2-037.125
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Rail/Tube (Alt: DSC1001DI2-037.125) RoHS: Not Compliant Min Qty: 700 Package Multiple: 140 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
998-1001DI2-037.1250
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm RoHS: Compliant | 540 |
|
$1.0700 / $1.3200 | Buy Now |
DISTI #
V99:2348_07843573
|
Arrow Electronics | Oscillator MEMS 37.125MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 | Americas - 555 |
|
$1.0788 / $1.1719 | Buy Now |
DISTI #
DSC1001DI2-037.1250
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 37.125MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes | 27115 |
|
$0.9600 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 140 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Oscillator - MEMS Base Resonator - 37.125 MHz - CMOS Output - 7.2mA, 1.8 to 3.3V Supply - ±25ppm - 4-SMD, No Lead - 110/Tube. RoHS: Compliant | 1540 Factory Stock |
|
$1.0200 / $1.1600 | Buy Now |
DISTI #
68403657
|
Verical | Oscillator MEMS 37.125MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2245 | Americas - 555 |
|
$1.0788 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 25ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 140 Container: Tube | 1260 |
|
$1.0600 / $1.3100 | Buy Now |
Part Details for DSC1001DI2-037.1250
DSC1001DI2-037.1250 CAD Models
DSC1001DI2-037.1250 Part Data Attributes
|
DSC1001DI2-037.1250
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI2-037.1250
Microchip Technology Inc
OSC MEMS 37.125MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 37.125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DI2-037.1250
This table gives cross-reference parts and alternative options found for DSC1001DI2-037.1250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI2-037.1250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DI2-037.1250T | OSC MEMS 37.125MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-037.1250 vs DSC1001DI2-037.1250T |
EMRA45C2H-37.120MTR | CRYSTAL OSCILLATOR, CLOCK, 37.12 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001DI2-037.1250 vs EMRA45C2H-37.120MTR |
DSC1001DL2-037.1250 | OSC MEMS 37.1250MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-037.1250 vs DSC1001DL2-037.1250 |
EMRA45C2H-37.125M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001DI2-037.1250 vs EMRA45C2H-37.125M |
EMRA45C2H-37.125MTR | CRYSTAL OSCILLATOR, CLOCK, 37.125 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001DI2-037.1250 vs EMRA45C2H-37.125MTR |
DSC1001DL2-037.1250T | OSC MEMS 37.125MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-037.1250 vs DSC1001DL2-037.1250T |
EMRA45C2H-37.120M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001DI2-037.1250 vs EMRA45C2H-37.120M |