Oscillators
DSC1001DI2-024.0000
Microchip Technology Inc
Description: OSC MEMS 24.000MHZ CMOS SMD

Overview of DSC1001DI2-024.0000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for DSC1001DI2-024.0000 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70Y7420
Newark Mems Oscillator, Low Power, -40C-85C, 25Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1001DI2-024.0000 RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.1200
$1.1200 Buy Now
DISTI # 576-4971-5-ND
DigiKey MEMS OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube 100
In Stock
  • 1 $1.4300
$1.4300 Buy Now
DISTI # 150-DSC1001DI2-024.0000-ND
DigiKey MEMS OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip Temporarily Out of Stock
  • 1 $2.1500
  • 10 $1.8510
  • 50 $1.6696
$1.6696 / $2.1500 Buy Now
DISTI # DSC1001DI2-024.000
Avnet Americas MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Rail/Tube (Alt: DSC1001DI2-024.000) RoHS: Not Compliant Min Qty: 560 Package Multiple: 140 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.4300
  • 25 $1.1900
  • 100 $1.0800
$1.0800 / $1.4300 Buy Now
DISTI # 998-1001DI2-024.0000
Mouser Electronics Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm RoHS: Compliant 400
  • 1 $1.4300
  • 25 $1.1900
  • 100 $1.1500
$1.1500 / $1.4300 Buy Now
DISTI # DSC1001DI2-024.0000
Microchip Technology Inc MEMS OSC, LVCMOS, 24MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes 11134

Alternates Available
  • 1 $1.4300
  • 25 $1.1900
  • 100 $1.0800
  • 1,000 $1.0500
  • 5,000 $1.0300
$1.0300 / $1.4300 Buy Now
Future Electronics OSC MEMS 24.000MHZ CMOS SMD RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 140 0
  • 560 $1.1100
$1.1100 Buy Now
Onlinecomponents.com   RoHS: Compliant 140 Factory Stock
  • 140 $1.2800
  • 280 $1.2600
  • 560 $1.2100
  • 1,120 $1.1500
  • 2,520 $1.1300
  • 5,040 $1.1100
  • 7,560 $1.1000
$1.1000 / $1.2800 Buy Now
NAC MEMS Oscillator, Low Power, -40C-85C, 25ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 140 Container: Tube 280
  • 1 $1.4200
  • 100 $1.2800
  • 500 $1.1800
  • 1,000 $1.1500
$1.1500 / $1.4200 Buy Now
DISTI # DSC1001DI2-024.0000
Avnet Silica MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM (Alt: DSC1001DI2-024.0000) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 140 Factory Stock
  • 140 $1.2800
  • 280 $1.2600
  • 560 $1.2100
  • 1,120 $1.1500
  • 2,520 $1.1300
  • 5,040 $1.1100
  • 7,560 $1.1000
$1.1000 / $1.2800 Buy Now

CAD Models for DSC1001DI2-024.0000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSC1001DI2-024.0000 by Microchip Technology Inc

DSC1001DI2-024.0000
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. DSC1001DI2-024.0000
    Microchip Technology Inc
    OSC MEMS 24.000MHZ CMOS SMD
    VS

Alternate Parts for DSC1001DI2-024.0000

This table gives cross-reference parts and alternative options found for DSC1001DI2-024.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI2-024.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC1001DI2-024.5760B OSC MEMS 24.576MHZ CMOS SMD Microchip Technology Inc DSC1001DI2-024.0000 vs DSC1001DI2-024.5760B
DSC1001DI2-024.0000T OSC MEMS 24.000MHZ CMOS SMD Microchip Technology Inc DSC1001DI2-024.0000 vs DSC1001DI2-024.0000T
DSC1001DI2-024.5760 OSC MEMS 24.576MHZ CMOS SMD Microchip Technology Inc DSC1001DI2-024.0000 vs DSC1001DI2-024.5760
DSC1001DI2-024.5455 MEMS OSCILLATOR LOW POWER -40C-8 Microchip Technology Inc DSC1001DI2-024.0000 vs DSC1001DI2-024.5455
DSC1001DI2-024.5454 OSC MEMS 24.5454MHZ CMOS SMD Microchip Technology Inc DSC1001DI2-024.0000 vs DSC1001DI2-024.5454
Part Number Description Manufacturer Compare
DSC1001CI2-024.0000T CRYSTAL OSCILLATOR, CLOCK, 24MHz, CMOS OUTPUT Microchip Technology Inc DSC1001DI2-024.0000 vs DSC1001CI2-024.0000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1001DI2-024.0000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1001DI2-024.0000 by Microchip Technology Inc

  • Please alert me when DSC1001DI2-024.0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1001DI2-024.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1001DI2-024.0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1001DI2-024.0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1001DI2-024.0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1001DI2-024.0000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: