There are no models available for this part yet.
Overview of DSC1001DI1-027.0000 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1001DI1-027.0000 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y8146
|
Newark | Mems Oscillator, Low Power, 54Mhz Lvcmos, 2.5X2.0Mm, 50Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1001DI1-027.0000 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9790 | Buy Now | |
DISTI #
150-DSC1001DI1-027.0000-ND
|
DigiKey | MEMS OSC XO 27.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.6696 / $2.1500 | Buy Now | |
DISTI #
DSC1001DI1-027.000
|
Avnet Americas | MEMS Crystal Oscillator 27MHz 1.8V/2.5V/3.3V 15pF 4-Pin CDFN Tube - Rail/Tube (Alt: DSC1001DI1-027.000) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.2600 | Buy Now | |
DISTI #
579-SC1001DI10270000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, 54MHz LVCMOS, 2.5x2.0mm, 50ppm RoHS: Compliant | 960 |
|
$1.0100 / $1.2600 | Buy Now | |
DISTI #
V99:2348_15941133
|
Arrow Electronics | Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 | Americas - 640 |
|
$0.8649 / $0.9955 | Buy Now | |
DISTI #
DSC1001DI1-027.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 27MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-02-19 RoHS: Compliant pbFree: Yes |
11134 Alternates Available |
|
$0.9100 / $1.2600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 140 | 0 |
|
$1.0200 | Buy Now | ||
Onlinecomponents.com | Oscillator MEMS 27MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 140 Factory Stock |
|
$1.1100 / $1.7800 | Buy Now | ||
DISTI #
67585809
|
Verical | Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2305 | Americas - 640 |
|
$0.8649 / $0.9955 | Buy Now | |
NAC | MEMS Oscillator, Low Power, 54MHz LVCMOS, 2.5x2.0mm, 50ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 140 Container: Tube | 280 |
|
$1.0100 / $1.2500 | Buy Now |
CAD Models for DSC1001DI1-027.0000 by Microchip Technology Inc
Part Data Attributes for DSC1001DI1-027.0000 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
27 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1001DI1-027.0000
This table gives cross-reference parts and alternative options found for DSC1001DI1-027.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI1-027.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DL1-027.0000T | OSC MEMS 27.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI1-027.0000 vs DSC1001DL1-027.0000T |
ASDMB-27.000MHZ-EC-T | MEMS OSC XO 27.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI1-027.0000 vs ASDMB-27.000MHZ-EC-T |
ASDM1-27.000MHZ-LC-T | MEMS OSC XO 27.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI1-027.0000 vs ASDM1-27.000MHZ-LC-T |
DSC1001DE1-027.0000 | OSC MEMS 27.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI1-027.0000 vs DSC1001DE1-027.0000 |
DSC1001DE1-027.0000T | OSC MEMS 27.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI1-027.0000 vs DSC1001DE1-027.0000T |