Part Details for DSC1001DE1-024.0000 by Microchip Technology Inc
Results Overview of DSC1001DE1-024.0000 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001DE1-024.0000 Information
DSC1001DE1-024.0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for DSC1001DE1-024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7341
|
Newark | Mems Osc, Lvcmos, 24Mhz, 50Ppm, 1.8-3.3V, -20 To 70C, 2.5 X 2.0Mm 4 Vdfn 2.0X2.5Mm Tube Rohs Complia... more RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5770 | Buy Now |
DISTI #
150-DSC1001DE1-024.0000-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6932 / $0.7400 | Buy Now |
DISTI #
DSC1001DE1-024.0000
|
Avnet Americas | MEMS Oscillator, 24 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001 - Rail/Tube (Alt: DSC1001DE1-024.0... more RoHS: Not Compliant Min Qty: 1120 Package Multiple: 140 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5616 / $0.6000 | Buy Now |
DISTI #
998-1001DE1-024.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 24MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm RoHS: Compliant | 860 |
|
$0.7200 / $0.7500 | Buy Now |
DISTI #
V36:1790_07842894
|
Arrow Electronics | Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automoti... more RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 4 Weeks Date Code: 2229 | Americas - 139 |
|
$0.4667 / $0.5749 | Buy Now |
DISTI #
DSC1001DE1-024.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm, VDFN, Projected EOL: 2039-10-19 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Tube |
17073 Alternates Available |
|
$0.5400 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 140 | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6590 / $0.9600 | Buy Now |
DISTI #
67542469
|
Verical | Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automoti... more RoHS: Compliant Min Qty: 139 Package Multiple: 139 Date Code: 2229 | Americas - 139 |
|
$0.4667 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -20C-70C, 50ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 140 Container: Tube | 0 |
|
$0.6000 / $0.7400 | Buy Now |
Part Details for DSC1001DE1-024.0000
DSC1001DE1-024.0000 CAD Models
DSC1001DE1-024.0000 Part Data Attributes
|
DSC1001DE1-024.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DE1-024.0000
Microchip Technology Inc
OSC MEMS 24.000MHZ CMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
DSC1001DE1-024.0000 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's application note (AN2005) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The DSC1001DE1-024.0000 can be configured for a specific frequency output using the device's internal registers. The configuration process involves setting the desired frequency, clock source, and output divider using the device's I2C interface. Refer to the device's programming guide for detailed instructions.
-
The maximum output current of the DSC1001DE1-024.0000 is 15mA per output pin. However, it's recommended to limit the output current to 10mA or less to ensure reliable operation and minimize power consumption.
-
The DSC1001DE1-024.0000 is rated for operation up to 125°C. However, it's essential to ensure proper thermal management, such as providing adequate heat sinking and airflow, to prevent overheating and ensure reliable operation.
-
Microchip provides a troubleshooting guide for the DSC1001DE1-024.0000 in the device's application note (AN2005). The guide covers common issues, such as output frequency errors, and provides steps to diagnose and resolve them.