Datasheets
DSC1001DC5-001.0000T by:

CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 1MHz Nom, CMOS, ROHS AND REACH COMPLIANT, PLASTIC, QFN-4

Part Details for DSC1001DC5-001.0000T by Discera

Overview of DSC1001DC5-001.0000T by Discera

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SD1000(0)-T1-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors
M2004-01I640.0000T Renesas Electronics Corporation Frequency Translation PLL
M2004-02-400.0000T Renesas Electronics Corporation Frequency Translation PLL

Part Details for DSC1001DC5-001.0000T

DSC1001DC5-001.0000T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSC1001DC5-001.0000T Part Data Attributes

DSC1001DC5-001.0000T Discera
Buy Now Datasheet
Compare Parts:
DSC1001DC5-001.0000T Discera CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 1MHz Nom, CMOS, ROHS AND REACH COMPLIANT, PLASTIC, QFN-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer DISCERA INC
Package Description DILCC4,.08,65
Reach Compliance Code unknown
Additional Feature STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; SUPPLY VOLTAGE 2.5 AND 3.3V ALSO AVAILABLE
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 10%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 150 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 1 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type CMOS
Output Load 10 KOHM, 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.08,65
Physical Dimension 2.5mm x 2.0mm x 0.85mm
Qualification Status Not Qualified
Rise Time-Max 3 ns
Screening Level AEC-Q100
Supply Current-Max 6.3 mA
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Technology CMOS

DSC1001DC5-001.0000T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1001DC5-001.0000T by Discera.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1001DC5-001.0000T by Discera

Select Manufacturer
Which Manufacturer of DSC1001DC5-001.0000T would you like to use for your alert(s)?
  • Please alert me when DSC1001DC5-001.0000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1001DC5-001.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1001DC5-001.0000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1001DC5-001.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1001DC5-001.0000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1001DC5-001.0000T by Discera

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: