Part Details for DSC1001DC2-004.9152 by Microchip Technology Inc
Overview of DSC1001DC2-004.9152 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DC2-004.9152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DC2-004.9152-ND
|
DigiKey | MEMS OSC XO 4.9152MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
DSC1001DC2-004.9152-ND
|
DigiKey | MEMS OSC XO 4.9152MHZ CMOS SMD Min Qty: 980 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0400 | Buy Now |
DISTI #
998-1001DC2-004.9152
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 4.9152MHz, 25PPM, 1.8-3.3V, 0 to 70C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
DISTI #
DSC1001DC2-004.9152
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 4.9152MHz, 25PPM, 1.8-3.3V, 0 to 70C, 2.5 x 2.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$0.9200 / $1.2800 | Buy Now |
|
Ameya Holding Limited | 375 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 0C-70C, 25ppm, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001DC2-004.9152
DSC1001DC2-004.9152 CAD Models
DSC1001DC2-004.9152 Part Data Attributes:
|
DSC1001DC2-004.9152
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DC2-004.9152
Microchip Technology Inc
OSC MEMS 4.9152MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4.9152 MHz | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |