Part Details for DSC1001CL5-033.3330 by Microchip Technology Inc
Overview of DSC1001CL5-033.3330 by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CL5-033.3330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7316
|
Newark | Mems Oscillator, Low Power, -40C-105C, 10Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001CL5-033.3330 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now |
DISTI #
27AC3982
|
Newark | Vdfn Mems Oscillator, Low Power, -40C-105C, 10Ppm Rohs Compliant: Yes |Microchip DSC1001CL5-033.3330 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now |
DISTI #
DSC1001CL5-033.3330-ND
|
DigiKey | MEMS OSC XO 33.3330MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
235 In Stock |
|
$2.0400 / $2.6800 | Buy Now |
DISTI #
150-DSC1001CL5-033.3330-ND
|
DigiKey | MEMS OSC XO 33.3330MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5502 / $3.9200 | Buy Now |
DISTI #
DSC1001CL5-033.333
|
Avnet Americas | MEMS Crystal Oscillator 33.333MHz 1.8V/2.5V/3.3V 15pF 4-Pin CDFN Tube - Rail/Tube (Alt: DSC1001CL5-033.333) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$2.0400 / $2.6800 | Buy Now |
DISTI #
998-1001CL5-033.3330
|
Mouser Electronics | Standard Clock Oscillators -40C - 105C 10 ppm 033.3330MHz RoHS: Compliant | 1086 |
|
$1.9900 / $2.4900 | Buy Now |
DISTI #
V36:1790_07843697
|
Arrow Electronics | Oscillator MEMS 33.333MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2140 | Americas - 119 |
|
$2.0670 / $2.1310 | Buy Now |
DISTI #
DSC1001CL5-033.3330
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.333MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5226 Alternates Available |
|
$1.9500 / $2.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$2.1700 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 33.333MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube |
550 In Stock 110 Factory Stock |
|
$1.7300 / $2.1700 | Buy Now |
Part Details for DSC1001CL5-033.3330
DSC1001CL5-033.3330 CAD Models
DSC1001CL5-033.3330 Part Data Attributes:
|
DSC1001CL5-033.3330
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CL5-033.3330
Microchip Technology Inc
OSC MEMS 33.333MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |