Part Details for DSC1001CL2-033.3330 by Microchip Technology Inc
Overview of DSC1001CL2-033.3330 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CL2-033.3330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DSC1001 - OSC CRYSTAL XO (Standard) 33.333MHz 1.8V to 3.3V CMOS 4-SON RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$1.0500 / $1.2400 | Buy Now |