Part Details for DSC1001CL2-025.0000T by Microchip Technology Inc
Overview of DSC1001CL2-025.0000T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CL2-025.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7293
|
Newark | Mems Oscillator, Low Power, -40C-105C, 25Ppm 4 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1001CL2-025.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 | Buy Now |
DISTI #
150-DSC1001CL2-025.0000T-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
4462 In Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
DSC1001CL2-025.000
|
Avnet Americas | Silicon Oscillator 25MHz 3.3V 4-Pin QFN T/R - Tape and Reel (Alt: DSC1001CL2-025.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 1000 |
|
$1.0100 / $1.3100 | Buy Now |
DISTI #
998-1001CL2025.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm RoHS: Compliant | 6129 |
|
$1.0000 / $1.3100 | Buy Now |
DISTI #
DSC1001CL2-025.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
1156 Alternates Available |
|
$0.9600 / $1.3100 | Buy Now |
|
Onlinecomponents.com | Oscillator - MEMS Base Resonator - 25 MHz - CMOS Output - 6.3mA, 1.8 to 3.3V Supply - ±25ppm - 4-SMD, No Lead - 1,000/Reel. |
1000 In Stock |
|
$0.9630 / $0.9850 | Buy Now |
|
Ameya Holding Limited | 400 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, -40C-105C, 25ppm - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0600 / $1.3100 | Buy Now |
DISTI #
DSC1001CL2-025.0000T
|
Avnet Silica | Silicon Oscillator 25MHz 3.3V 4-Pin QFN T/R (Alt: DSC1001CL2-025.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSC1001CL2-025.0000T
|
EBV Elektronik | Silicon Oscillator 25MHz 3.3V 4-Pin QFN T/R (Alt: DSC1001CL2-025.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC1001CL2-025.0000T
DSC1001CL2-025.0000T CAD Models
DSC1001CL2-025.0000T Part Data Attributes:
|
DSC1001CL2-025.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CL2-025.0000T
Microchip Technology Inc
OSC MEMS 25.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |