Part Details for DSC1001CL2-024.0000T by Microchip Technology Inc
Results Overview of DSC1001CL2-024.0000T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001CL2-024.0000T Information
DSC1001CL2-024.0000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1001CL2-024.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8111
|
Newark | Mems Osc, Lvcmos, 24Mhz, 25Ppm, 1.8-3.3V, -40 To 105C, 3.2 X 2.5Mm 4 Vdfn 3.2X2.5X0.9Mm T/R Rohs Com... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7010 | Buy Now |
DISTI #
150-DSC1001CL2-024.0000T-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.0608 / $1.1400 | Buy Now |
DISTI #
DSC1001CL2-024.0000T
|
Avnet Americas | I/O Controller Keyboard/Embedded Controller 128-Pin VTQFP - Tape and Reel (Alt: DSC1001CL2-024.0000T... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6838 / $0.7302 | Buy Now |
DISTI #
998-001CL2-024.0000T
|
Mouser Electronics | Standard Clock Oscillators -40C - 105C 25 ppm 024.0000MHz RoHS: Compliant | 801 |
|
$0.7250 / $0.9000 | Buy Now |
DISTI #
DSC1001CL2-024.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm, VDFN, Projected EOL: 2039-12-09 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel | 21076 |
|
$0.6500 / $0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.3300 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-105C, 25ppm - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
DISTI #
DSC1001CL2-024.0000T
|
Avnet Silica | MEMS Oscillator 33 MHz SMD 25mm x 2mm 10 ppm 33 V DSC1001 (Alt: DSC1001CL2-024.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSC1001CL2-024.0000T
|
EBV Elektronik | MEMS Oscillator 33 MHz SMD 25mm x 2mm 10 ppm 33 V DSC1001 (Alt: DSC1001CL2-024.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1300 / $1.3300 | Buy Now |
Part Details for DSC1001CL2-024.0000T
DSC1001CL2-024.0000T CAD Models
DSC1001CL2-024.0000T Part Data Attributes
|
DSC1001CL2-024.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CL2-024.0000T
Microchip Technology Inc
OSC MEMS 24.000MHZ CMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
DSC1001CL2-024.0000T Frequently Asked Questions (FAQ)
-
A good PCB layout for the DSC1001CL2-024.0000T involves placing the device near the crystal oscillator, using a solid ground plane, and minimizing the distance between the device and the crystal. A 4-layer PCB with a dedicated ground plane is recommended.
-
The DSC1001CL2-024.0000T is factory-calibrated, but it's recommended to perform a calibration procedure after assembly and before use. This involves connecting the device to a crystal oscillator and allowing it to stabilize before taking measurements.
-
The DSC1001CL2-024.0000T can tolerate a maximum frequency deviation of ±50 ppm from the nominal frequency. Exceeding this limit may affect the device's accuracy and stability.
-
The DSC1001CL2-024.0000T is designed to work with a 24 MHz crystal oscillator, but it can be used with other frequencies with some limitations. Consult the datasheet and application notes for guidance on using alternative frequencies.
-
To troubleshoot issues with the DSC1001CL2-024.0000T, start by verifying the power supply voltage, checking the crystal oscillator frequency, and ensuring proper PCB layout and routing. Consult the datasheet and application notes for more detailed troubleshooting guidance.