Part Details for DSC1001CL2-022.5972T by Microchip Technology Inc
Results Overview of DSC1001CL2-022.5972T by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001CL2-022.5972T Information
DSC1001CL2-022.5972T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1001CL2-022.5972T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4442
|
Newark | Mems Osc, Lvcmos, 22.5972Mhz, 25Ppm, 1.8-3.3V, -40 To 105C, 3.2 X 2.5Mm 4 Vdfn 3.2X2.5X0.9Mm T/R Roh... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6800 | Buy Now |
DISTI #
150-DSC1001CL2-022.5972T-ND
|
DigiKey | MEMS OSC XO 22.5972MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.0608 / $1.1400 | Buy Now |
DISTI #
DSC1001CL2-022.5972T
|
Avnet Americas | MEMS Crystal Oscillator 22.5972MHz 1.8V to 3.3V 15pF 4-Pin CDFN T/R - Tape and Reel (Alt: DSC1001CL2... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6786 / $0.7250 | Buy Now |
DISTI #
998-1001CL2-0225972T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 22.5972MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$0.7250 / $0.9000 | Order Now |
DISTI #
DSC1001CL2-022.5972T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 22.5972MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm, VDFN, Projected EOL: 2044-0... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.6500 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $1.2100 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-105C, 25ppm - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0400 / $1.2100 | Buy Now |
Part Details for DSC1001CL2-022.5972T
DSC1001CL2-022.5972T CAD Models
DSC1001CL2-022.5972T Part Data Attributes
|
DSC1001CL2-022.5972T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CL2-022.5972T
Microchip Technology Inc
OSC MEMS 22.5972MHZ CMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; ASLO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 22.5972 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |