Part Details for DSC1001CI5-013.3300 by Microchip Technology Inc
Overview of DSC1001CI5-013.3300 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT | |
ADP3300ARTZ-3-RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3V |
Price & Stock for DSC1001CI5-013.3300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CI5-013.3300-ND
|
DigiKey | MEMS OSC XO 13.3300MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.7844 / $3.5800 | Buy Now |
DISTI #
579-C1001CI513.3300
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, 13.33MHz, LVCMOS, -40C-85C, 10ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$1.3300 | Order Now |
DISTI #
DSC1001CI5-013.3300
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 13.33MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-02-20 RoHS: Compliant pbFree: Yes |
5833 Alternates Available |
|
$1.2000 / $1.6600 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, 13.33MHz, LVCMOS, -40C-85C, 10ppm, 3.2x2.5mm, Package: 4 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CI5-013.3300
DSC1001CI5-013.3300 CAD Models
DSC1001CI5-013.3300 Part Data Attributes
|
DSC1001CI5-013.3300
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI5-013.3300
Microchip Technology Inc
CMOS Output Clock Oscillator, 13.33MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8 & 2.5V ALSO AVAILABLE; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 13.33 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1001CI5-013.3300
This table gives cross-reference parts and alternative options found for DSC1001CI5-013.3300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI5-013.3300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001CI5-013.3300T | CMOS Output Clock Oscillator, 13.33MHz Nom | Microchip Technology Inc | DSC1001CI5-013.3300 vs DSC1001CI5-013.3300T |