Part Details for DSC1001CI5-004.9152T by Microchip Technology Inc
Results Overview of DSC1001CI5-004.9152T by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001CI5-004.9152T Information
DSC1001CI5-004.9152T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1001CI5-004.9152T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7245
|
Newark | Mems Osc, Lvcmos, 4.9152Mhz, 10Ppm, 1.8-3.3V, -40 To 85C, 3.2 X 2.5Mm 4 Vdfn 3.2X2.5X0.9Mm T/R Rohs ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
150-DSC1001CI5-004.9152T-ND
|
DigiKey | MEMS OSC XO 4.9152MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip |
654 In Stock |
|
$1.5225 / $1.6300 | Buy Now |
DISTI #
DSC1001CI5-004.9152T
|
Avnet Americas | MEMS Oscillator, 4.9152 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1001 - Tape and Reel (Alt: DSC100... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.7280 / $1.7836 | Buy Now |
DISTI #
998-1001CI5004.9152T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 4.9152MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 284 |
|
$1.0700 / $2.0000 | Buy Now |
DISTI #
DSC1001CI5-004.9152T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 4.9152MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, VDFN, Projected EOL: 2039-10-... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
19830 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
|
Onlinecomponents.com | Oscillator - MEMS Base Resonator - 4.9152 MHz - CMOS Output - 6.3mA, 1.8 to 3.3V Supply - ±10ppm - 4... more RoHS: Compliant |
1000 In Stock 17000 Factory Stock |
|
$1.9220 / $2.7620 | Buy Now |
DISTI #
68488010
|
Verical | Oscillator MEMS 4.9152MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD T/R Autom... more RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2306 | Americas - 1000 |
|
$2.2824 / $3.2471 | Buy Now |
DISTI #
79010200
|
Verical | Oscillator MEMS 4.9152MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD T/R Autom... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 490 |
|
$2.2603 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 10ppm - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0600 / $1.3100 | Buy Now |
DISTI #
DSC1001CI5-004.9152T
|
Avnet Silica | MEMS Oscillator 49152 MHz SMD 32mm x 25mm 10 ppm 33 V DSC1001 (Alt: DSC1001CI5-004.9152T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1001CI5-004.9152T
DSC1001CI5-004.9152T CAD Models
DSC1001CI5-004.9152T Part Data Attributes
|
DSC1001CI5-004.9152T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI5-004.9152T
Microchip Technology Inc
OSC MEMS 4.9152MHZ CMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
DSC1001CI5-004.9152T Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
The DSC1001CI5-004.9152T can be configured for a specific frequency output by programming the device using the I2C interface. The frequency output is determined by the values written to the device's registers. Refer to the datasheet for the specific register settings for the desired frequency output.
-
The DSC1001CI5-004.9152T can support clock frequencies up to 915.2 MHz. However, the maximum frequency may vary depending on the specific application and operating conditions.
-
The DSC1001CI5-004.9152T is specified to operate within a temperature range of -40°C to +85°C. Ensure that the device is operated within this range by providing adequate cooling and avoiding exposure to extreme temperatures.
-
The typical current consumption of the DSC1001CI5-004.9152T is 15 mA. However, the actual current consumption may vary depending on the specific application and operating conditions.