-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 4.9152MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7244
|
Newark | Mems Oscillator, Low Power, -40C-85C, 10Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001CI5-004.9152 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
576-4616-ND
|
DigiKey | MEMS OSC XO 4.9152MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
127 In Stock |
|
$1.8800 / $2.5100 | Buy Now |
DISTI #
150-DSC1001CI5-004.9152-ND
|
DigiKey | MEMS OSC XO 4.9152MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5502 / $3.9200 | Buy Now |
DISTI #
DSC1001CI5-004.915
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 10PPM - Rail/Tube (Alt: DSC1001CI5-004.915) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$1.8800 / $2.5100 | Buy Now |
DISTI #
998-1001CI5-004.9152
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 4.9152MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 239 |
|
$1.8800 / $2.5100 | Buy Now |
DISTI #
DSC1001CI5-004.9152
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 4.9152MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5226 Alternates Available |
|
$1.8100 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Oscillator - MEMS Base Resonator - 4.9152 MHz - CMOS Output - 6.3mA, 1.8 to 3.3V Supply - ±10ppm - 4-SMD, No Lead - 110/Tube. |
660 In Stock 1100 Factory Stock |
|
$1.6300 / $2.0800 | Buy Now |
DISTI #
DSC1001CI5-004.915
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 10PPM - Rail/Tube (Alt: DSC1001CI5-004.915) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$1.8800 / $2.5100 | Buy Now |
|
Ameya Holding Limited | 175 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1001CI5-004.9152
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI5-004.9152
Microchip Technology Inc
OSC MEMS 4.9152MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.01,83 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |