Part Details for DSC1001CI4-049.1520T by Microchip Technology Inc
Overview of DSC1001CI4-049.1520T by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI4-049.1520T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CI4-049.1520T-ND
|
DigiKey | MEMS OSC XO 49.1520MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5502 / $3.9200 | Buy Now |
DISTI #
DSC1001CI4-049.152
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 15PPM - Tape and Reel (Alt: DSC1001CI4-049.152) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
998-1001CI4049.1520T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 49.152MHz, 15PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
DISTI #
DSC1001CI4-049.1520T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 49.152MHz, 15PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5226 Alternates Available |
|
$1.0600 / $1.4800 | Buy Now |
DISTI #
79010481
|
Verical | Low-Power Precision CMOS Oscillator Automotive AEC-Q100 RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1540 |
|
$1.7850 / $2.0020 | Buy Now |
DISTI #
DSC1001CI4-049.152
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 15PPM - Tape and Reel (Alt: DSC1001CI4-049.152) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | 3500 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 15ppm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CI4-049.1520T
DSC1001CI4-049.1520T CAD Models
DSC1001CI4-049.1520T Part Data Attributes:
|
DSC1001CI4-049.1520T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI4-049.1520T
Microchip Technology Inc
OSC MEMS 49.152MHZ CMOS SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 49.152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |