Part Details for DSC1001CI2-029.4912T by Microchip Technology Inc
Overview of DSC1001CI2-029.4912T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI2-029.4912T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CI2-029.4912T-ND
|
DigiKey | MEMS OSC Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
579-1001CI2-0294912T
|
Mouser Electronics | Microchip Technology MEMS OSC, LVCMOS, 29.4912MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$0.8120 | Order Now |
DISTI #
DSC1001CI2-029.4912T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 29.4912MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1166 Alternates Available |
|
$0.7400 / $1.0200 | Buy Now |
|
Ameya Holding Limited | 200 |
|
RFQ |