-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC19202AGNT#KD0 | Renesas Electronics Corporation | PCIe Gen6 2:2 Clock Multiplexer | |
RC19204AGNL#BB0 | Renesas Electronics Corporation | PCIe Gen6 2:4 Clock Multiplexer | |
RC19204AGNL#KB0 | Renesas Electronics Corporation | PCIe Gen6 2:4 Clock Multiplexer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8050
|
Newark | Mems Oscillator Low Power -40C-85C 25Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001CI2-008.1920 RoHS: Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9580 | Buy Now |
DISTI #
150-DSC1001CI2-008.1920-ND
|
DigiKey | MEMS OSC XO 8.1920MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8344 / $1.9100 | Buy Now |
DISTI #
579-DSC1001CI2008192
|
Mouser Electronics | Standard Clock Oscillators Oscillator Low Power -40C-85C 25ppm RoHS: Compliant | 379 |
|
$0.9900 / $1.2300 | Buy Now |
DISTI #
DSC1001CI2-008.1920
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 8.192MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-07-06 RoHS: Compliant pbFree: Yes |
7693 Alternates Available |
|
$0.8900 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 110 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 8.192MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 110 Factory Stock |
|
$1.0800 / $1.7400 | Buy Now |
|
NAC | MEMS Oscillator Low Power -40C-85C 25ppm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 110 Container: Tube | 220 |
|
$0.9900 / $1.2200 | Buy Now |
|
Master Electronics | Oscillator MEMS 8.192MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 110 Factory Stock |
|
$1.0800 / $1.7400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 110 | 220 |
|
$1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1001CI2-008.1920
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI2-008.1920
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.01,83 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1001CI2-008.1920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI2-008.1920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-8.000MHZ-XR-T | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | DSC1001CI2-008.1920 vs ASEMB-8.000MHZ-XR-T |
ASEMB-8.000MHZ-LR-T5 | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | DSC1001CI2-008.1920 vs ASEMB-8.000MHZ-LR-T5 |
ASEMB-8.000MHZ-R | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | DSC1001CI2-008.1920 vs ASEMB-8.000MHZ-R |
EMRA35G2H-8.000MTR | CRYSTAL OSCILLATOR, CLOCK, 8 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001CI2-008.1920 vs EMRA35G2H-8.000MTR |
DSC1001CL2-008.0000T | OSC MEMS 8.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001CI2-008.1920 vs DSC1001CL2-008.0000T |
ASEMB-8.000MHZ-R-T3 | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | DSC1001CI2-008.1920 vs ASEMB-8.000MHZ-R-T3 |
ASEMB-8.000MHZ-XR-T3 | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | DSC1001CI2-008.1920 vs ASEMB-8.000MHZ-XR-T3 |
DSC1001CI2-008.1920T | OSC MEMS 8.192MHZ CMOS SMD | Microchip Technology Inc | DSC1001CI2-008.1920 vs DSC1001CI2-008.1920T |
ASEMB-8.000MHZ-XR | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | DSC1001CI2-008.1920 vs ASEMB-8.000MHZ-XR |
ASEMB-8.000MHZ-ER-T | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | DSC1001CI2-008.1920 vs ASEMB-8.000MHZ-ER-T |