-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 50.000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7181
|
Newark | Mems Oscillator, Low Power, -40C-85C, 50Ppm 4 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1001CI1-050.0000T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9170 | Buy Now |
DISTI #
85AK5980
|
Newark | Mems Osc, 50Mhz, Cdfn, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Microchip DSC1001CI1-050.0000T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2200 | Buy Now |
DISTI #
150-DSC1001CI1-050.0000T-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip |
207 In Stock |
|
$1.8344 / $1.9100 | Buy Now |
DISTI #
DSC1001CI1-050.000
|
Avnet Americas | MEMS Crystal Oscillator 50MHz 1.8V/2.5V/3.3V 15pF 4-Pin CDFN T/R - Tape and Reel (Alt: DSC1001CI1-050.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.1800 | Buy Now |
DISTI #
998-1001CI1050.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 50ppm RoHS: Compliant | 1449 |
|
$0.9500 / $1.1800 | Buy Now |
DISTI #
V72:2272_07842906
|
Arrow Electronics | Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2250 Container: Cut Strips | Americas - 801 |
|
$0.9746 / $1.0224 | Buy Now |
DISTI #
DSC1001CI1-050.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 50MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
7693 Alternates Available |
|
$0.8500 / $1.1800 | Buy Now |
|
Future Electronics | 50 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Onlinecomponents.com | Oscillator - MEMS Base Resonator - 50 MHz - CMOS Output - 7.2mA, 1.8 to 3.3V Supply - ±50ppm - 4-SMD, No Lead - 1,000/Reel. RoHS: Compliant |
820 In Stock 4000 Factory Stock |
|
$0.8290 / $0.9490 | Buy Now |
DISTI #
76084515
|
Verical | Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 820 Package Multiple: 820 Date Code: 2332 | Americas - 820 |
|
$1.0777 / $1.1219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1001CI1-050.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI1-050.0000T
Microchip Technology Inc
OSC MEMS 50.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1001CI1-050.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI1-050.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001CE1-050.0000 | OSC MEMS 50.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001CI1-050.0000T vs DSC1001CE1-050.0000 |
ASEM1-50.0000MHZ-LC-T | CMOS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | DSC1001CI1-050.0000T vs ASEM1-50.0000MHZ-LC-T |
DSC1001CE1-050.0000T | OSC MEMS 50.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001CI1-050.0000T vs DSC1001CE1-050.0000T |
DSC1001CI1-050.0000 | OSC MEMS 50.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001CI1-050.0000T vs DSC1001CI1-050.0000 |
ASEM1-50.000MHZ-L-C-T | CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 50MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN | Abracon Corporation | DSC1001CI1-050.0000T vs ASEM1-50.000MHZ-L-C-T |
DSC1001CL1-050.0000T | OSC MEMS 50.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001CI1-050.0000T vs DSC1001CL1-050.0000T |