Part Details for DSC1001CI1-014.7456T by Microchip Technology Inc
Overview of DSC1001CI1-014.7456T by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI1-014.7456T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DSC1001CI1-014.7456T-ND
|
DigiKey | MEMS OSC XO 14.7456MHZ CMOS SMD Min Qty: 386 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.7800 | Buy Now |
DISTI #
150-DSC1001CI1-014.7456T-ND
|
DigiKey | MEMS OSC XO 14.7456MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
998-1001CI1014.7456T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 14.7456MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
DISTI #
DSC1001CI1-014.7456T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 14.7456MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1166 Alternates Available |
|
$0.9200 / $1.2800 | Buy Now |
DISTI #
79010014
|
Verical | Oscillator MEMS 14.7456MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1430 |
|
$1.1690 / $1.3860 | Buy Now |
|
Rochester Electronics | Low-Power Precision CMOS Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.6673 / $0.7850 | Buy Now |
|
Ameya Holding Limited | 800 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 50ppm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CI1-014.7456T
DSC1001CI1-014.7456T CAD Models
DSC1001CI1-014.7456T Part Data Attributes:
|
DSC1001CI1-014.7456T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI1-014.7456T
Microchip Technology Inc
OSC MEMS 14.7456MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |