Part Details for DSC1001CI1-008.1920T by Microchip Technology Inc
Overview of DSC1001CI1-008.1920T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI1-008.1920T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CI1-008.1920T-ND
|
DigiKey | MEMS OSC XO 8.1920MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8344 / $1.9100 | Buy Now |
DISTI #
579-C1001CI108.1920T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, 8.192MHz, LVCMOS, -40C-85C, 50ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$0.7500 | Order Now |
DISTI #
DSC1001CI1-008.1920T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 8.192MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-09-23 RoHS: Compliant pbFree: Yes |
9639 Alternates Available |
|
$0.6700 / $0.9300 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, 8.192MHz, LVCMOS, -40C-85C, 50ppm, 3.2x2.5mm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CI1-008.1920T
DSC1001CI1-008.1920T CAD Models
DSC1001CI1-008.1920T Part Data Attributes
|
DSC1001CI1-008.1920T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI1-008.1920T
Microchip Technology Inc
MEMS Oscillator Low Power 8.192MHz LVCMOS -40C-85C 50ppm 3.2x2.5mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8 & 2.5V ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1001CI1-008.1920T
This table gives cross-reference parts and alternative options found for DSC1001CI1-008.1920T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI1-008.1920T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.