Part Details for DSC1001CI1-004.0960T by Microchip Technology Inc
Results Overview of DSC1001CI1-004.0960T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001CI1-004.0960T Information
DSC1001CI1-004.0960T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1001CI1-004.0960T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4607
|
Newark | Mems Oscillator, Low Power, Lvcmos, -40C-85C, 50Ppm, 3.2X2.5Mm 4 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1001CI1-004.0960T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8900 | Buy Now |
DISTI #
150-DSC1001CI1-004.0960T-ND
|
DigiKey | MEMS OSC XO 4.0960MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7800 / $1.9100 | Buy Now |
DISTI #
DSC1001CI1-004.0960T
|
Avnet Americas | Low-Power Precision CMOS Oscillator 4.096MHz ?50ppm 1.8V to 3.3V 4-Pin CDFN T/R - Tape and Reel (Alt: DSC1001CI1-004.0960T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9462 / $1.0374 | Buy Now |
DISTI #
579-001CI10040960T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-85C RoHS: Compliant | 822 |
|
$0.9500 / $1.1800 | Buy Now |
DISTI #
DSC1001CI1-004.0960T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 4.096MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, VDFN, Projected EOL: 2044-08-21 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel |
29314 COO: Thailand |
|
$0.8500 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9300 / $1.0900 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 50ppm, 3.2x2.5mm - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9500 / $1.1700 | Buy Now |
DISTI #
DSC1001CI1-004.0960T
|
Avnet Silica | (Alt: DSC1001CI1-004.0960T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9300 / $1.0900 | Buy Now |
Part Details for DSC1001CI1-004.0960T
DSC1001CI1-004.0960T CAD Models
DSC1001CI1-004.0960T Part Data Attributes
|
DSC1001CI1-004.0960T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI1-004.0960T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4.096 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1001CI1-004.0960T
This table gives cross-reference parts and alternative options found for DSC1001CI1-004.0960T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI1-004.0960T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1001CE1-004.0000 | Microchip Technology Inc | Check for Price | OSC MEMS 4.000MHZ CMOS SMD | DSC1001CI1-004.0960T vs DSC1001CE1-004.0000 |