Part Details for DSC1001CC5-024.5760 by Microchip Technology Inc
Overview of DSC1001CC5-024.5760 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CC5-024.5760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001CC5-024.5760-ND
|
DigiKey | MEMS OSC XO 24.5760MHZ CMOS SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
150-DSC1001CC5-024.5760-ND
|
DigiKey | MEMS OSC XO 24.5760MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5502 / $3.9200 | Buy Now |
DISTI #
998-1001CC5-024.5760
|
Mouser Electronics | Standard Clock Oscillators 0C - 70C 10 ppm 024.5760MHz RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
DISTI #
DSC1001CC5-024.5760
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.576MHz, 10PPM, 1.8-3.3V, 0 to 70C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5226 Alternates Available |
|
$1.7400 / $2.4000 | Buy Now |
DISTI #
79010728
|
Verical | Oscillator MEMS 24.576MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1540 |
|
$1.7850 / $2.0020 | Buy Now |
|
Ameya Holding Limited | 3250 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 0C-70C, 10ppm, Package: 4 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CC5-024.5760
DSC1001CC5-024.5760 CAD Models
DSC1001CC5-024.5760 Part Data Attributes:
|
DSC1001CC5-024.5760
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CC5-024.5760
Microchip Technology Inc
OSC MEMS 24.576MHZ CMOS SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |