Part Details for DSC1001CC5-004.1943T by Microchip Technology Inc
Results Overview of DSC1001CC5-004.1943T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001CC5-004.1943T Information
DSC1001CC5-004.1943T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1001CC5-004.1943T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CC5-004.1943T-ND
|
DigiKey | MEMS OSC XO 4.1943MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.5225 / $1.6300 | Buy Now |
DISTI #
998-1001CC5004.1943T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Lower Power 10ppm RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
DSC1001CC5-004.1943T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 4.1943MHz, 10PPM, 1.8-3.3V, 0 to 70C, 3.2 x 2.5mm, VDFN, Projected EOL: 2039-10-19 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
19955 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, 0C-70C, 10ppm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CC5-004.1943T
DSC1001CC5-004.1943T CAD Models
DSC1001CC5-004.1943T Part Data Attributes
|
DSC1001CC5-004.1943T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CC5-004.1943T
Microchip Technology Inc
MEMS OSC LP 10PPM 4VDFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4.1943 MHz | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |