Part Details for DSC1001CC1-076.0686T by Microchip Technology Inc
Overview of DSC1001CC1-076.0686T by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CC1-076.0686T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DSC1001CC1-076.0686T-150-ND
|
DigiKey | LOW-POWER PRECISION CMOS OSCILLA Min Qty: 398 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.7500 | Buy Now |
DISTI #
150-DSC1001CC1-076.0686T-ND
|
DigiKey | MEMS OSC XO 76.0686MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
998-1001CC1076.0686T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 76.0686MHz, 50PPM, 1.8-3.3V, 0 to 70C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
DISTI #
DSC1001CC1-076.0686T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 76.0686MHz, 50PPM, 1.8-3.3V, 0 to 70C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1166 Alternates Available |
|
$1.0400 / $1.4300 | Buy Now |
DISTI #
79010442
|
Verical | Oscillator MEMS 76.0686MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1430 |
|
$1.1690 / $1.3860 | Buy Now |
|
Rochester Electronics | Low-Power Precision CMOS Oscillator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.6478 / $0.7621 | Buy Now |
|
Ameya Holding Limited | 200 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 0C-70C, 50ppm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CC1-076.0686T
DSC1001CC1-076.0686T CAD Models
DSC1001CC1-076.0686T Part Data Attributes:
|
DSC1001CC1-076.0686T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CC1-076.0686T
Microchip Technology Inc
OSC MEMS 76.0686MHZ CMOS SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 76.0686 MHz | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |