Part Details for DSC1001CC1-008.0000 by Microchip Technology Inc
Overview of DSC1001CC1-008.0000 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CC1-008.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8012
|
Newark | Mems Oscillator Low Power 0C-70C 50Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001CC1-008.0000 Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9690 | Buy Now |
DISTI #
DSC1001CC1-008.0000-ND
|
DigiKey | MEMS OSC XO 8.0000MHZ CMOS SMD Min Qty: 660 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
150-DSC1001CC1-008.0000-ND
|
DigiKey | MEMS OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
DSC1001DC5-012.800
|
Avnet Americas | MEMS OSCILLATOR, HIGH PERF, SINGLE LVPECL OUTPUT, -40C-85C, 50PPM - Rail/Tube (Alt: DSC1001DC5-012.800) RoHS: Compliant Min Qty: 420 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.7900 / $2.3400 | Buy Now |
DISTI #
DSC1001CC1-008.000
|
Avnet Americas | MEMS OSCILLATOR, HIGH PERF, SINGLE LVPECL OUTPUT, -40C-85C, 50PPM - Rail/Tube (Alt: DSC1001CC1-008.000) RoHS: Compliant Min Qty: 660 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9400 / $1.2400 | Buy Now |
DISTI #
579-DSC1001CC1008
|
Mouser Electronics | Standard Clock Oscillators Oscillator Low Power 0C-70C 50ppm RoHS: Compliant | 980 |
|
$0.9990 / $1.2400 | Buy Now |
DISTI #
DSC1001CC1-008.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 8MHz, 50PPM, 1.8-3.3V, 0 to 70C, 3.2 x 2.5mm, Projected EOL: 2044-07-01 RoHS: Compliant pbFree: Yes |
1156 Alternates Available |
|
$0.9000 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 8MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube | 0 |
|
$1.1000 / $1.6000 | Buy Now |
|
Ameya Holding Limited | 50 |
|
RFQ |
Part Details for DSC1001CC1-008.0000
DSC1001CC1-008.0000 CAD Models
DSC1001CC1-008.0000 Part Data Attributes:
|
DSC1001CC1-008.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CC1-008.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.01,83 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CC1-008.0000
This table gives cross-reference parts and alternative options found for DSC1001CC1-008.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CC1-008.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEM1-8.000MHZ-LC-T | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | DSC1001CC1-008.0000 vs ASEM1-8.000MHZ-LC-T |