Part Details for DSC1001BI5-033.3330 by Microchip Technology Inc
Overview of DSC1001BI5-033.3330 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3330IAZ | Renesas Electronics Corporation | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers | |
ISL3330IAZ-T | Renesas Electronics Corporation | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers | |
ISL3330IAZ-T7A | Renesas Electronics Corporation | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers |
Price & Stock for DSC1001BI5-033.3330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001BI5-033.3330-ND
|
DigiKey | MEMS OSC XO 33.3330MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.7356 / $2.8500 | Buy Now |
DISTI #
DSC1001BI5-033.3330
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.333MHz, 10PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2049-04-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2500 / $1.7200 | Buy Now |