Part Details for DSC1001BI5-032.0000T by Microchip Technology Inc
Overview of DSC1001BI5-032.0000T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1001BI5-032.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001BI5-032.0000T-ND
|
DigiKey | MEMS OSC XO 32.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.7356 / $2.8500 | Buy Now |
DISTI #
998-001BI5-032.0000T
|
Mouser Electronics | Standard Clock Oscillators -40C - 85C 10 ppm 032.0000MHz RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
DSC1001BI5-032.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 32MHz, 10PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
6363 Alternates Available |
|
$1.2500 / $1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 10ppm, Package: 4 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001BI5-032.0000T
DSC1001BI5-032.0000T CAD Models
DSC1001BI5-032.0000T Part Data Attributes
|
DSC1001BI5-032.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BI5-032.0000T
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; NOMINAL SUPPLY VOLTAGE IS FROM 1.8 TO 3.3V; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BI5-032.0000T
This table gives cross-reference parts and alternative options found for DSC1001BI5-032.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BI5-032.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001BC5-032.0000T | CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT | Microchip Technology Inc | DSC1001BI5-032.0000T vs DSC1001BC5-032.0000T |
DSC1001BE5-032.0000 | CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT | Microchip Technology Inc | DSC1001BI5-032.0000T vs DSC1001BE5-032.0000 |
DSC1001BC5-032.0000 | CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT | Microchip Technology Inc | DSC1001BI5-032.0000T vs DSC1001BC5-032.0000 |
ASFLMB-32.0000MHZ-LY | CMOS Output Clock Oscillator, | Abracon Corporation | DSC1001BI5-032.0000T vs ASFLMB-32.0000MHZ-LY |
ASFLMB-32.000MHZ-XY-T | MEMS OSC XO 32.0000MHZ LVCMOS | Abracon Corporation | DSC1001BI5-032.0000T vs ASFLMB-32.000MHZ-XY-T |
ASFLMB-32.000MHZ-LY-T | MEMS OSC XO 32.0000MHZ LVCMOS | Abracon Corporation | DSC1001BI5-032.0000T vs ASFLMB-32.000MHZ-LY-T |
DSC1001BL5-032.0000 | CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT | Microchip Technology Inc | DSC1001BI5-032.0000T vs DSC1001BL5-032.0000 |
DSC1001BI5-032.0000 | CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT | Microchip Technology Inc | DSC1001BI5-032.0000T vs DSC1001BI5-032.0000 |