Part Details for DSC1001BI3-022.5792 by Microchip Technology Inc
Overview of DSC1001BI3-022.5792 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AC-2E-33E0-22.579200 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT8008AC-21-33S-22.579200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-22-18E-22.579200 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for DSC1001BI3-022.5792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001BI3-022.5792-ND
|
DigiKey | MEMS OSC XO 22.5792MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7366 / $2.2300 | Buy Now |
DISTI #
579-SC1001BI30225792
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, 22.5792MHz, LVCMOS, -40C-85C, 20ppm, 5x3.2mm | 0 |
|
$0.8500 | Order Now |
DISTI #
DSC1001BI3-022.5792
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 22.5792MHz, 20PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2049-01-08 RoHS: Compliant pbFree: Yes |
9701 Alternates Available |
|
$0.7600 / $1.0600 | Buy Now |
Part Details for DSC1001BI3-022.5792
DSC1001BI3-022.5792 CAD Models
DSC1001BI3-022.5792 Part Data Attributes
|
DSC1001BI3-022.5792
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BI3-022.5792
Microchip Technology Inc
CMOS Output Clock Oscillator, 22.5792MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE; AEC-Q100 | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 22.5792 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |